Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
72W
Input Voltage Nominal
48 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20/+10%
Package
SMD
Isolation Voltage
1 kV ac, 500V dc
Length
23.36mm
Width
19.05mm
Depth
12.7mm
Series
CHS
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
92.5%
Maximum Temperature
+85°C
Standards Met
CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1
Country of Origin
Japan
Product details
CHS Series
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off
Cosel Isolated DC-DC Converters
₹ 5,205.58
₹ 5,205.58 Each (Exc. GST)
₹ 6,142.58
₹ 6,142.58 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,205.58
₹ 5,205.58 Each (Exc. GST)
₹ 6,142.58
₹ 6,142.58 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 5,205.58 |
5 - 9 | ₹ 4,975.93 |
10 - 24 | ₹ 4,833.76 |
25 - 49 | ₹ 4,699.49 |
50+ | ₹ 4,511.51 |
Technical Document
Specifications
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
72W
Input Voltage Nominal
48 V dc
Output Current
6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20/+10%
Package
SMD
Isolation Voltage
1 kV ac, 500V dc
Length
23.36mm
Width
19.05mm
Depth
12.7mm
Series
CHS
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
92.5%
Maximum Temperature
+85°C
Standards Met
CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1
Country of Origin
Japan
Product details
CHS Series
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in remote On/Off