Cornell-Dubilier RC Capacitor 250nF 150Ω Tolerance ±20% 250 V ac, 600V dc 1-way , Through Hole, Q

RS Stock No.: 871-5854Brand: Cornell-DubilierManufacturers Part No.: 254M06QD150
brand-logo
View all in RC Network Capacitors

Technical Document

Specifications

Series

Q

Capacitance

250nF

Voltage

250 V ac, 600V dc

Resistance

150Ω

Dielectric

Metallised Polyester

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±10%

Dimensions

37 x 11 x 25mm

Depth

11mm

Height

25mm

Length

37mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 °C → +85 °C

Country of Origin

China

Product details

Cornell-Dubilier Q/QRL Series

Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.

Radial
Coated with flame retardant epoxy

Metalized 85°C

Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier RC Capacitor 250nF 150Ω Tolerance ±20% 250 V ac, 600V dc 1-way , Through Hole, Q
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cornell-Dubilier RC Capacitor 250nF 150Ω Tolerance ±20% 250 V ac, 600V dc 1-way , Through Hole, Q
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Q

Capacitance

250nF

Voltage

250 V ac, 600V dc

Resistance

150Ω

Dielectric

Metallised Polyester

Mounting Type

Through Hole

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±10%

Dimensions

37 x 11 x 25mm

Depth

11mm

Height

25mm

Length

37mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 °C → +85 °C

Country of Origin

China

Product details

Cornell-Dubilier Q/QRL Series

Professional range of Cornell-Dubilier metalized capacitors from the Q/QRL series.

Radial
Coated with flame retardant epoxy

Metalized 85°C