Eaton Bussmann Series Non Resettable Fuse 70A, 600V ac

RS Stock No.: 854-8960Brand: Cooper BussmannManufacturers Part No.: JKS-70
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

70A

Voltage Rating

600V ac

Fuse Speed

F

Series

JKS

Country of Origin

Mexico

Product details

Quick Acting JKS Series

Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.

Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 70A, 600V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 70A, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

70A

Voltage Rating

600V ac

Fuse Speed

F

Series

JKS

Country of Origin

Mexico

Product details

Quick Acting JKS Series

Professional range of quick acting fuses available in a variety of current ratings from the JKS LIMITRON series. The fuses are designed to protect low interrupting capacity circuit breakers. Typical applications include power panelboards and machinery disconnects.

Various current ratings available