Eaton Bussmann Series 15A PCB Mount Fuse Holder for GMT Fuse

RS Stock No.: 848-4254Brand: Cooper BussmannManufacturers Part No.: HLT-10
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

GMT

Current Rating

15A

Cap Style

Manual

Contact Material

Tin Plated Bifurcated Copper

Country of Origin

Mexico

Product details

Cooper Bussmann HLT Series

Professional range of Cooper Bussmann fuses from the HLT series. The fuses are designed to be used with GMT type indicating fuses.

Thermoplastic
Cap Style - Manual
Tin-plated bifrucated copper

PCB Mounting

Voltage Rating 250V.

You may be interested in
Eaton Interlock Switch Key
₹ 1,165.70Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series 15A PCB Mount Fuse Holder for GMT Fuse
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eaton Bussmann Series 15A PCB Mount Fuse Holder for GMT Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Interlock Switch Key
₹ 1,165.70Each (Exc. GST)

Technical Document

Specifications

Fuse Size

GMT

Current Rating

15A

Cap Style

Manual

Contact Material

Tin Plated Bifurcated Copper

Country of Origin

Mexico

Product details

Cooper Bussmann HLT Series

Professional range of Cooper Bussmann fuses from the HLT series. The fuses are designed to be used with GMT type indicating fuses.

Thermoplastic
Cap Style - Manual
Tin-plated bifrucated copper

PCB Mounting

Voltage Rating 250V.

You may be interested in
Eaton Interlock Switch Key
₹ 1,165.70Each (Exc. GST)