Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
6.3 x 32mm
Voltage Rating
32V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
Each (In a Pack of 75) (Exc. GST)
75
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 75) (Exc. GST)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
25A
Fuse Size
6.3 x 32mm
Voltage Rating
32V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
