Cooper Bussmann 1.5A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0805Brand: Cooper BussmannManufacturers Part No.: F01A125V1-1-2A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Cooper Bussmann 1.5A Glass Cartridge Fuse, 6.3 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

Cooper Bussmann 1.5A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 25mm

Voltage Rating

125V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available