Contitech Drive Belt, belt section XPZ, 1000mm Length

RS Stock No.: 474-2405Brand: ContitechManufacturers Part No.: XPZ 1000
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1013mm

Datum Length

1000mm

Inside Length

924mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1000mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1000
P.O.A.Each (Exc. GST)
Z Conti wrapped V belt,995Lx10Wmm
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 1,059.37

₹ 1,059.37 Each (Exc. GST)

₹ 1,250.06

₹ 1,250.06 Each (inc. GST)

Contitech Drive Belt, belt section XPZ, 1000mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,059.37

₹ 1,059.37 Each (Exc. GST)

₹ 1,250.06

₹ 1,250.06 Each (inc. GST)

Contitech Drive Belt, belt section XPZ, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,059.37
5 - 9₹ 1,012.63
10 - 24₹ 983.70
25+₹ 956.38
You may be interested in
WEDGE BELT - SPZ1000
P.O.A.Each (Exc. GST)
Z Conti wrapped V belt,995Lx10Wmm
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1013mm

Datum Length

1000mm

Inside Length

924mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1000mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1000
P.O.A.Each (Exc. GST)
Z Conti wrapped V belt,995Lx10Wmm
P.O.A.Each (Exc. GST)