Contitech Drive Belt, belt section XPB, 1900mm Length

RS Stock No.: 488-3382Brand: ContitechManufacturers Part No.: XPB 1900
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPB

Outer Length

1922mm

Datum Length

1900mm

Inside Length

1840

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1900mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in

₹ 3,812.63

₹ 3,812.63 Each (Exc. GST)

₹ 4,498.90

₹ 4,498.90 Each (inc. GST)

Contitech Drive Belt, belt section XPB, 1900mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,812.63

₹ 3,812.63 Each (Exc. GST)

₹ 4,498.90

₹ 4,498.90 Each (inc. GST)

Contitech Drive Belt, belt section XPB, 1900mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Belt Section

XPB

Outer Length

1922mm

Datum Length

1900mm

Inside Length

1840

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1900mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in