Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Contitech Black TPE Reinforced Flexible Ducting, 5m, 100mm ID

RS Stock No.: 125-9329Brand: ContitechManufacturers Part No.: 91300110000005
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

TPE

Outer Diameter

107mm

Suitable Applications

Acid, Air, Vapour

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Calor Hose

The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant

Product Application Information

Ideal for use in industry and boating.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

You may be interested in
Stock information temporarily unavailable.

₹ 23,674.29

₹ 23,674.29 Each (Exc. GST)

₹ 27,935.66

₹ 27,935.66 Each (inc. GST)

Contitech Black TPE Reinforced Flexible Ducting, 5m, 100mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,674.29

₹ 23,674.29 Each (Exc. GST)

₹ 27,935.66

₹ 27,935.66 Each (inc. GST)

Contitech Black TPE Reinforced Flexible Ducting, 5m, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

TPE

Outer Diameter

107mm

Suitable Applications

Acid, Air, Vapour

Colour

Black

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Calor Hose

The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant

Product Application Information

Ideal for use in industry and boating.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

You may be interested in