Contitech 350 5M 15 Timing Belt, 70 Teeth, 350mm Length, 15mm Width

RS Stock No.: 475-0311Brand: ContitechManufacturers Part No.: 350 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

350mm

Width

15mm

Pitch

5mm

Number Of Teeth

70

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

₹ 1,242.83

₹ 1,242.83 Each (Exc. GST)

₹ 1,466.54

₹ 1,466.54 Each (inc. GST)

Contitech 350 5M 15 Timing Belt, 70 Teeth, 350mm Length, 15mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,242.83

₹ 1,242.83 Each (Exc. GST)

₹ 1,466.54

₹ 1,466.54 Each (inc. GST)

Contitech 350 5M 15 Timing Belt, 70 Teeth, 350mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,242.83
5 - 9₹ 1,187.87
10 - 24₹ 1,169.55
25+₹ 1,142.78
You may be interested in

Technical Document

Specifications

Length

350mm

Width

15mm

Pitch

5mm

Number Of Teeth

70

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in