Contitech 330 5M 9 Timing Belt, 66 Teeth, 330mm Length, 9mm Width

RS Stock No.: 474-6441Brand: ContitechManufacturers Part No.: 330 5M 9
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

330mm

Width

9mm

Pitch

5mm

Number Of Teeth

66

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

Stock information temporarily unavailable.

₹ 768.32

₹ 768.32 Each (Exc. GST)

₹ 906.62

₹ 906.62 Each (inc. GST)

Contitech 330 5M 9 Timing Belt, 66 Teeth, 330mm Length, 9mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 768.32

₹ 768.32 Each (Exc. GST)

₹ 906.62

₹ 906.62 Each (inc. GST)

Contitech 330 5M 9 Timing Belt, 66 Teeth, 330mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 768.32
5 - 9₹ 734.43
10 - 24₹ 713.44
25+₹ 693.63

Technical Document

Specifications

Length

330mm

Width

9mm

Pitch

5mm

Number Of Teeth

66

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant