Technical Document
Specifications
Brand
ContitechLength
2400mm
Width
30mm
Pitch
8mm
Number Of Teeth
300
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
₹ 7,310.34
₹ 7,310.34 Each (Exc. GST)
₹ 8,626.20
₹ 8,626.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,310.34
₹ 7,310.34 Each (Exc. GST)
₹ 8,626.20
₹ 8,626.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 7,310.34 |
5 - 9 | ₹ 6,987.82 |
10 - 24 | ₹ 6,788.17 |
25+ | ₹ 6,599.61 |
Technical Document
Specifications
Brand
ContitechLength
2400mm
Width
30mm
Pitch
8mm
Number Of Teeth
300
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant