Conex-Banninger Threaded Fitting Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in

RS Stock No.: 297-2171Brand: Conex-BanningerManufacturers Part No.: 3130 004004004
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Material

Brass

Country of Origin

Germany

Product details

Equal Tee

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

You may be interested in

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Conex-Banninger Threaded Fitting Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

Conex-Banninger Threaded Fitting Equal Tee, Female BSPP 1/2in to Female BSPP 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Fitting Type

Equal Tee

Thread Standard 1

BSPP

Thread Size 1

1/2in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/2in

Connection Gender 2

Female

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

1/2in

Material

Brass

Country of Origin

Germany

Product details

Equal Tee

Threaded Fitting - Bronze

Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

You may be interested in