Technical Document
Specifications
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
35VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
87.5mm
Width
66.5mm
Depth
93mm
Dimensions
87.5 x 66.5 x 93mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Weight
910g
Country of Origin
Italy
Product details
TBD2 series DIN rail transformers.
Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.
Standards
EN61558-1
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
35VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
87.5mm
Width
66.5mm
Depth
93mm
Dimensions
87.5 x 66.5 x 93mm
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Weight
910g
Country of Origin
Italy
Product details
TBD2 series DIN rail transformers.
Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.
Standards
EN61558-1