Coba Europe Black Floor Tile Edging Recycled PVC Bevelled Corner Edge, Studded Finish 80mm x 515mm x 5mm

RS Stock No.: 872-5675Brand: Coba EuropeManufacturers Part No.: TLC010001E
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Type

Bevelled Corner Edge

Material

Recycled PVC

Self-Adhesive

No

Surface Type

Studded

Range

Tough Lock Eco

Quantity Per Package

4

Colour

Black

Product Format

Interlocking Tiles

Length

80mm

Width

515mm

Thickness

5mm

Country of Origin

China

Product details

Tough-Lock Eco PVC Floor System

Coba Tough-Eco Flooring system is an easy and efficient way to refurbish damaged floor surfaces. It is an ideal resolution for warehouses, factories or garages as it is able to withstand a weight of most cars or forklifts trucks. Mounting tiles together is easy and quick. Tiles simply interlocks for an easy installation and can be cut to the desired layout.

Features and Benefits:

• Manufactured from 100% recycled PVC (PVC SGI1.45)
• Studded surface design
• Effective for refurbishing floors, such as covering damaged surfaces
• Resistant to most chemicals
• Can withstand the weight of most forklift trucks
• Tile system simply interlocks for easy installation

Application:

• Heavy and light industrial use
• Commercial locations

FAQ:

What is the operating temperature?

The operating temperature range is between -10°C up to +60°C.

What are the dimensions of the tiles?

Tiles are square and measure 500mm x 500mm. Bevelled Edges are 515mm x 80mm x 5mm.

Standards

Anti-slip ASTMC 1028/89
Flame Retardancy: Rated BFL-S1 according to EN 13501

Stock information temporarily unavailable.

₹ 3,124.53

₹ 3,124.53 1 Box of 4 (Exc. GST)

₹ 3,686.95

₹ 3,686.95 1 Box of 4 (inc. GST)

Coba Europe Black Floor Tile Edging Recycled PVC Bevelled Corner Edge, Studded Finish 80mm x 515mm x 5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,124.53

₹ 3,124.53 1 Box of 4 (Exc. GST)

₹ 3,686.95

₹ 3,686.95 1 Box of 4 (inc. GST)

Coba Europe Black Floor Tile Edging Recycled PVC Bevelled Corner Edge, Studded Finish 80mm x 515mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bevelled Corner Edge

Material

Recycled PVC

Self-Adhesive

No

Surface Type

Studded

Range

Tough Lock Eco

Quantity Per Package

4

Colour

Black

Product Format

Interlocking Tiles

Length

80mm

Width

515mm

Thickness

5mm

Country of Origin

China

Product details

Tough-Lock Eco PVC Floor System

Coba Tough-Eco Flooring system is an easy and efficient way to refurbish damaged floor surfaces. It is an ideal resolution for warehouses, factories or garages as it is able to withstand a weight of most cars or forklifts trucks. Mounting tiles together is easy and quick. Tiles simply interlocks for an easy installation and can be cut to the desired layout.

Features and Benefits:

• Manufactured from 100% recycled PVC (PVC SGI1.45)
• Studded surface design
• Effective for refurbishing floors, such as covering damaged surfaces
• Resistant to most chemicals
• Can withstand the weight of most forklift trucks
• Tile system simply interlocks for easy installation

Application:

• Heavy and light industrial use
• Commercial locations

FAQ:

What is the operating temperature?

The operating temperature range is between -10°C up to +60°C.

What are the dimensions of the tiles?

Tiles are square and measure 500mm x 500mm. Bevelled Edges are 515mm x 80mm x 5mm.

Standards

Anti-slip ASTMC 1028/89
Flame Retardancy: Rated BFL-S1 according to EN 13501