Technical Document
Specifications
Brand
Clifford & SnellSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Opal
Mounting Style
Wall Mount
Bulb Type
Xenon
Series
FL40
IP Rating
IP65
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₹ 7,814.48
₹ 7,814.48 Each (Exc. GST)
₹ 9,221.09
₹ 9,221.09 Each (inc. GST)
Clifford & Snell FL40 Series Opal Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,814.48
₹ 7,814.48 Each (Exc. GST)
₹ 9,221.09
₹ 9,221.09 Each (inc. GST)
Clifford & Snell FL40 Series Opal Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Clifford & SnellSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Opal
Mounting Style
Wall Mount
Bulb Type
Xenon
Series
FL40
IP Rating
IP65
Country of Origin
United Kingdom