Technical Document
Specifications
Brand
CKJaw Capacity
32mm
Wrench Type
Adjustable Spanner
Overall Length
250 mm
Handle Type
Plastic
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Sure Drive adjustable spanners
Chrome-vanadium steel adjustable spanners, matt chrome finish.
Handle sleeved in soft plastic.
Metric and imperial graduation.
Sure Drive profiled jaws ensure that screw heads are held without damage.
₹ 4,171.41
₹ 4,171.41 Each (Exc. GST)
₹ 4,922.26
₹ 4,922.26 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,171.41
₹ 4,171.41 Each (Exc. GST)
₹ 4,922.26
₹ 4,922.26 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKJaw Capacity
32mm
Wrench Type
Adjustable Spanner
Overall Length
250 mm
Handle Type
Plastic
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Sure Drive adjustable spanners
Chrome-vanadium steel adjustable spanners, matt chrome finish.
Handle sleeved in soft plastic.
Metric and imperial graduation.
Sure Drive profiled jaws ensure that screw heads are held without damage.