CK Plastic, 1 Pocket Tool Pouch

RS Stock No.: 787-9591Brand: CKManufacturers Part No.: MA2731
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

CK

Type

Knife Pouch

Number of Pouches

1

Number Of Pockets

1

Material

Plastic

Country of Origin

China

Product details

C.K Magma Knife Holder

Professional C.K Magma knife holder suitable for most common trimming knifes.

Cut proof plastci reinforced pocket.
Convenient storage for spare blades.
Strong belt clip to hook onto trousers/belt or loop to allow use with tool belts up to 75 mm wide.
Suitable for most common trimming knifes.
Dimensions: 84 x 70 x 67 mm.
Weight: 83g.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Stock information temporarily unavailable.

₹ 2,054.88

₹ 2,054.88 Each (Exc. GST)

₹ 2,424.76

₹ 2,424.76 Each (inc. GST)

CK Plastic, 1 Pocket Tool Pouch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,054.88

₹ 2,054.88 Each (Exc. GST)

₹ 2,424.76

₹ 2,424.76 Each (inc. GST)

CK Plastic, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Type

Knife Pouch

Number of Pouches

1

Number Of Pockets

1

Material

Plastic

Country of Origin

China

Product details

C.K Magma Knife Holder

Professional C.K Magma knife holder suitable for most common trimming knifes.

Cut proof plastci reinforced pocket.
Convenient storage for spare blades.
Strong belt clip to hook onto trousers/belt or loop to allow use with tool belts up to 75 mm wide.
Suitable for most common trimming knifes.
Dimensions: 84 x 70 x 67 mm.
Weight: 83g.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.