CS8421-CZZ, Sample Rate Converter, 32 bit- 211kHz, 20-Pin TSSOP
Technical Document
Specifications
Brand
Cirrus LogicResolution
32 bit
Conversion Rate
211kHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Length
6.6mm
Width
4.50mm
Height
0.95mm
Maximum Operating Supply Voltage
2.62 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.38 V
Minimum Operating Temperature
-10 °C
Country of Origin
Philippines
Product details
Sample Rate Converters, Cirrus Logic
P.O.A.
Each (In a Tube of 74) (Exc. GST)
74
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.
Each (In a Tube of 74) (Exc. GST)
74

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cirrus LogicResolution
32 bit
Conversion Rate
211kHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Dimensions
6.6 x 4.5 x 0.95mm
Length
6.6mm
Width
4.50mm
Height
0.95mm
Maximum Operating Supply Voltage
2.62 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
2.38 V
Minimum Operating Temperature
-10 °C
Country of Origin
Philippines
Product details