Technical Document
Specifications
Brand
CinchConverts From Gender
Male
Converts From Type
25 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Country of Origin
United Kingdom
Product details
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade
Filtered 'D' Adaptors
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CinchConverts From Gender
Male
Converts From Type
25 Way D-Sub
Converts To Gender
Female
Converts To Type
25 Way D-Sub
Country of Origin
United Kingdom
Product details
High Spec. Filtered Adaptor
Designed for telecomms to provide EMC and minimise EMI
Integral discrete capacitive elements provide protection against EMI/RFI interference
Incorporates a capacitive substrate
1000pf ceramic capacitor filtration
Provides a plug and socket interface
Includes 4.40 UNC female screwlock
Provides non filtered to filtered I/O system upgrade