Cinch 32 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way

RS Stock No.: 886-3262Brand: CinchManufacturers Part No.: 32-5958UL
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Cinch

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

11.68mm

Width

10.69mm

Depth

22.48mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ12 Modular Jacks

Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.

Cinch Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
₹ 166.581Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

₹ 3,072.00

₹ 61.44 Each (In a Pack of 50) (Exc. GST)

₹ 3,624.96

₹ 72.499 Each (In a Pack of 50) (inc. GST)

Cinch 32 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,072.00

₹ 61.44 Each (In a Pack of 50) (Exc. GST)

₹ 3,624.96

₹ 72.499 Each (In a Pack of 50) (inc. GST)

Cinch 32 Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
₹ 166.581Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Cinch

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8P8C

Shield Type

Unshielded

Orientation

Straight

Length

11.68mm

Width

10.69mm

Depth

22.48mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ12 Modular Jacks

Brought to you by Cinch Connectivity, a professional range of RJ12 and RJ45 jacks, these are available as both a shielded or unshielded version. All models are highly reliable and excellent quality.

Cinch Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ45 Connector, Cable Mount, Cat5 Straight 8P8C -Way
₹ 166.581Each (In a Pack of 5) (Exc. GST)