Cinch SMK Series, Plug Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 174-9969Brand: CinchManufacturers Part No.: 145-0701-601
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 40GHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Series

SMK

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Series Number

145

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Cinch SMK Series, Plug Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cinch SMK Series, Plug Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cinch

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Flange Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 40GHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Series

SMK

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Series Number

145

Country of Origin

United States