CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 200 x 100 x 1.6mm

RS Stock No.: 457-0761Brand: CIFManufacturers Part No.: AGP12
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

200 x 100 x 1.6mm

Length

200mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.

Stock information temporarily unavailable.

₹ 1,183.03

₹ 1,183.03 Each (Exc. GST)

₹ 1,395.98

₹ 1,395.98 Each (inc. GST)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 200 x 100 x 1.6mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,183.03

₹ 1,183.03 Each (Exc. GST)

₹ 1,395.98

₹ 1,395.98 Each (inc. GST)

CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 200 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,183.03
5 - 9₹ 1,130.84
10 - 24₹ 1,098.53
25 - 49₹ 1,068.01
50+₹ 1,025.29

Technical Document

Specifications

Brand

CIF

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

200 x 100 x 1.6mm

Length

200mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Copper Thickness

35µm

Country of Origin

France

Product details

Copper-tin plated square pad cards

Single-sided copper-tin plated square pad cards.
2.54 mm drilled pitch.
Gap between tracks is 0.54 mm.
Square pads 2 mm x 2 mm.