AE30, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm

RS Stock No.: 218-9169Brand: CIFManufacturers Part No.: AE30
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

300 x 300 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

300mm

Width

1.6mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 1,863.22

₹ 1,863.22 Each (Exc. GST)

₹ 2,198.60

₹ 2,198.60 Each (inc. GST)

AE30, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,863.22

₹ 1,863.22 Each (Exc. GST)

₹ 2,198.60

₹ 2,198.60 Each (inc. GST)

AE30, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 300 x 1,6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,863.22
5 - 9₹ 1,781.01
10 - 19₹ 1,730.13
20 - 49₹ 1,682.07
50+₹ 1,614.79

Technical Document

Specifications

Brand

CIF

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

300 x 300 x 1,6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

300mm

Thickness

300mm

Width

1.6mm

Country of Origin

France