Technical Document
Specifications
Brand
CIFBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 150 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
1,6mm
Country of Origin
France
P.O.A.
AA10, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 1,6mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
AA10, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 100 x 150 x 1,6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CIFBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 150 x 1,6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
150mm
Thickness
100mm
Width
1,6mm
Country of Origin
France