Technical Document
Specifications
Brand
ChinfaSeries
DRE
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
124.5 x 64 x 123.6mm
Width
64mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
100mV Pk-Pk
MTBF
419000h
Load Regulation
±1 %, ±5 %
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
DRE Series DIN Rail PSUs
The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.
Features and Benefits
• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability
Product Application Information
• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives
Switch Mode - Chinfa Electronics
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ChinfaSeries
DRE
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
124.5 x 64 x 123.6mm
Width
64mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
100mV Pk-Pk
MTBF
419000h
Load Regulation
±1 %, ±5 %
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Country of Origin
Taiwan, Province Of China
Product details
DRE Series DIN Rail PSUs
The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.
Features and Benefits
• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability
Product Application Information
• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives