CHERRY Wired USB Keyboard, AZERTY, Black

RS Stock No.: 874-3982Brand: CherryManufacturers Part No.: JK-0800FR-2
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

458 x 170 x 20mm

Height

20mm

Width

458mm

Depth

170mm

Multimedia Keys

Yes

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Normal Keys

105

Country of Origin

China

Product details

Cherry KC 1000 Corded Keyboard

CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)

Stock information temporarily unavailable.

P.O.A.

CHERRY Wired USB Keyboard, AZERTY, Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

CHERRY Wired USB Keyboard, AZERTY, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

AZERTY

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

458 x 170 x 20mm

Height

20mm

Width

458mm

Depth

170mm

Multimedia Keys

Yes

Better World Product (Find out more)

Yes

Better World Verification

Blue Angel

Normal Keys

105

Country of Origin

China

Product details

Cherry KC 1000 Corded Keyboard

CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use

Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)