Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Industrial Use
Yes
Dimensions
458 x 170 x 20mm
Height
20mm
Width
458mm
Depth
170mm
Multimedia Keys
Yes
Normal Keys
105
Country of Origin
China
Product details
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Industrial Use
Yes
Dimensions
458 x 170 x 20mm
Height
20mm
Width
458mm
Depth
170mm
Multimedia Keys
Yes
Normal Keys
105
Country of Origin
China
Product details
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)