Cherry Black Fabric Mouse Pad 350 x 800 x 5mm 350mm Height

RS Stock No.: 271-2701Brand: CherryManufacturers Part No.: JA-0510Distrelec Article No.: 30314121
brand-logo
View all in Mouse Pads & Wrist Rests

Technical Document

Specifications

Brand

Cherry

Type

Mouse Pad

Material

Fabric

Colour

Black

Dimensions

350 x 800 x 5mm

Height

350mm

Country of Origin

China

₹ 2,896.88

₹ 2,896.88 Each (Exc. GST)

₹ 3,418.32

₹ 3,418.32 Each (inc. GST)

Cherry Black Fabric Mouse Pad 350 x 800 x 5mm 350mm Height
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,896.88

₹ 2,896.88 Each (Exc. GST)

₹ 3,418.32

₹ 3,418.32 Each (inc. GST)

Cherry Black Fabric Mouse Pad 350 x 800 x 5mm 350mm Height

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cherry

Type

Mouse Pad

Material

Fabric

Colour

Black

Dimensions

350 x 800 x 5mm

Height

350mm

Country of Origin

China