Cherry Wired PS/2 Compact Keyboard, QWERTZ, Grey

RS Stock No.: 530-3269Brand: CherryManufacturers Part No.: G80-11900LPMDE-0
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Industrial Use

Yes

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Normal Keys

105

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTZ, Grey
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTZ, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Industrial Use

Yes

Dimensions

415 x 193 x 37mm

Height

37mm

Width

415mm

Depth

193mm

Normal Keys

105

Country of Origin

Czech Republic

You may be interested in