Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMZA160ADA101MF61G

RS Stock No.: 170-0465Brand: CHEMI-CONManufacturers Part No.: EMZA160ADA101MF61G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

240mArms

Series

MZA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 13,840.00

₹ 13.84 Each (On a Reel of 1000) (Exc. GST)

₹ 16,331.20

₹ 16.331 Each (On a Reel of 1000) (inc. GST)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMZA160ADA101MF61G
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 13,840.00

₹ 13.84 Each (On a Reel of 1000) (Exc. GST)

₹ 16,331.20

₹ 16.331 Each (On a Reel of 1000) (inc. GST)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMZA160ADA101MF61G
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.9mm

Lifetime

2000h

Equivalent Series Resistance

360mΩ

Ripple Current

240mArms

Series

MZA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in