Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL471MJ20S

RS Stock No.: 812-2795Brand: CHEMI-CONManufacturers Part No.: EKY-350ELL471MJ20S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Equivalent Series Resistance

46mΩ

Series

KY

Ripple Current

1400mArms

Leakage Current

164 μA

Tolerance

±20%

Product details

KY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 301.20

₹ 30.12 Each (In a Pack of 10) (Exc. GST)

₹ 355.42

₹ 35.542 Each (In a Pack of 10) (inc. GST)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL471MJ20S
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 301.20

₹ 30.12 Each (In a Pack of 10) (Exc. GST)

₹ 355.42

₹ 35.542 Each (In a Pack of 10) (inc. GST)

CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL471MJ20S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₹ 30.12₹ 301.20
50 - 240₹ 29.52₹ 295.20
250 - 990₹ 24.84₹ 248.40
1000 - 1990₹ 19.38₹ 193.80
2000+₹ 17.37₹ 173.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Equivalent Series Resistance

46mΩ

Series

KY

Ripple Current

1400mArms

Leakage Current

164 μA

Tolerance

±20%

Product details

KY Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more