Chauvin Arnoux DMM240 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

RS Stock No.: 225-8950Brand: Chauvin ArnouxManufacturers Part No.: P06231413
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM240

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Weight

342g

Country of Origin

China

Stock information temporarily unavailable.

₹ 24,179.46

₹ 24,179.46 Each (Exc. GST)

₹ 28,531.76

₹ 28,531.76 Each (inc. GST)

Chauvin Arnoux DMM240 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,179.46

₹ 24,179.46 Each (Exc. GST)

₹ 28,531.76

₹ 28,531.76 Each (inc. GST)

Chauvin Arnoux DMM240 Handheld Digital Multimeter, 10A ac Max, 10A dc Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM240

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Weight

342g

Country of Origin

China