Chauvin Arnoux CA 5275 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

RS Stock No.: 778-2813Brand: Chauvin ArnouxManufacturers Part No.: P01196775
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5275

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Maximum Frequency

10kHz

DC Current Measurement Resolution

1µA dc

AC Current Measurement Resolution

1µA ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Width

45mm

Dimensions

90 x 45 x 190mm

Height

190mm

Weight

400g

Best DC Voltage Accuracy

0.09% + 2 cts

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Length

90mm

Country of Origin

France

Product details

C.A 5275 TRMS Digital Multimeter

The C.A 5275 digital multimeter is particularly compact, making it very easy to handle.

The C.A 5275 is a stand-alone portable digital multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remanent effect
The bargraph has a central zero
AC voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)
AC and/or DC voltage measurement with high input impedance (voltage measurement for electronics)
Frequency measurement
Resistance measurement
Audible continuity measurement
Measurement and testing of semiconductor junctions
Capacitance measurement
AC and/or DC current measurement
IP54 protection

Supplied with

1.5 m red straight/elbowed cable, 1.5 m black straight/elbowed cable, CATIV 1 kV red test probe, CATIV 1 kV black test probe, alkaline 6LF22 9 V battery, multi-fixture mounting accessory, bag 120 x 200 x 60 mm, quick start guide in 5 languages, operating instructions on CD ROM in 5 languages

Standards

CAT IV 600 V and CAT III 1000 V

Stock information temporarily unavailable.

₹ 42,058.39

₹ 42,058.39 Each (Exc. GST)

₹ 49,628.90

₹ 49,628.90 Each (inc. GST)

Chauvin Arnoux CA 5275 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 42,058.39

₹ 42,058.39 Each (Exc. GST)

₹ 49,628.90

₹ 49,628.90 Each (inc. GST)

Chauvin Arnoux CA 5275 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5275

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Low Impedance Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Maximum Frequency

10kHz

DC Current Measurement Resolution

1µA dc

AC Current Measurement Resolution

1µA ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

AC Voltage Measurement Resolution

0.01mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Width

45mm

Dimensions

90 x 45 x 190mm

Height

190mm

Weight

400g

Best DC Voltage Accuracy

0.09% + 2 cts

Safety Category Voltage

600 V, 1000V

Battery Type

9V

Length

90mm

Country of Origin

France

Product details

C.A 5275 TRMS Digital Multimeter

The C.A 5275 digital multimeter is particularly compact, making it very easy to handle.

The C.A 5275 is a stand-alone portable digital multimeter specially designed to combine all the functions for measurement of the following electrical quantities in a single instrument
The double 6000 count display is equipped with a 61 + 2-segment bargraph with dual-mode remanent effect
The bargraph has a central zero
AC voltage measurement with low input impedance (voltage measurements for electrical and electrical engineering
applications)
AC and/or DC voltage measurement with high input impedance (voltage measurement for electronics)
Frequency measurement
Resistance measurement
Audible continuity measurement
Measurement and testing of semiconductor junctions
Capacitance measurement
AC and/or DC current measurement
IP54 protection

Supplied with

1.5 m red straight/elbowed cable, 1.5 m black straight/elbowed cable, CATIV 1 kV red test probe, CATIV 1 kV black test probe, alkaline 6LF22 9 V battery, multi-fixture mounting accessory, bag 120 x 200 x 60 mm, quick start guide in 5 languages, operating instructions on CD ROM in 5 languages

Standards

CAT IV 600 V and CAT III 1000 V