Chauvin Arnoux CA 5011 Handheld Analogue Multimeter

RS Stock No.: 392-9207Brand: Chauvin ArnouxManufacturers Part No.: P01196311E
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5011

Display Type

Analogue

Model Number (p)

CA 5011

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum Resistance Measurement

40 MΩ

Maximum Frequency

10kHz

Safety Category Level

CAT III

Best AC Current Accuracy

±2.5 % (analogue)<BR/>2% L ± 5 pt (digital)

Width

105mm

Length

160mm

Dimensions

160 x 105 x 56mm

Best DC Voltage Accuracy

±2.5 % (analogue)<BR/>1% L ± 2 pt (digital)

Best AC Voltage Accuracy

±2.5 % (analogue)<BR/>2% L ± 5 pt (digital)

Minimum Operating Temperature

-10°C

Height

56mm

Weight

500g

Best DC Current Accuracy

±2.5 % (analogue)<BR/>1,5% L ± 2 pt (digital)

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±2.5 % (analogue)<BR/>1% L ± 2 pt (digital)

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

C.A 5011 Digital / Analogue Multimeter

The C.A 5011 multimeter gives the true RMS value (TRMS) whether the signal is sinusoidal or distorted. It features automatic AC / DC signal recognition.
Two additional readings: - digital for accuracy, backlit - analogue to assess measurement trends.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Available in calibrated version.

Standards

IEC 61010-1, cat. III / 1000 V or cat. IV / 600 V

Stock information temporarily unavailable.

₹ 75,065.83

₹ 75,065.83 Each (Exc. GST)

₹ 88,577.68

₹ 88,577.68 Each (inc. GST)

Chauvin Arnoux CA 5011 Handheld Analogue Multimeter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 75,065.83

₹ 75,065.83 Each (Exc. GST)

₹ 88,577.68

₹ 88,577.68 Each (inc. GST)

Chauvin Arnoux CA 5011 Handheld Analogue Multimeter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

CA 5011

Display Type

Analogue

Model Number (p)

CA 5011

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum Resistance Measurement

40 MΩ

Maximum Frequency

10kHz

Safety Category Level

CAT III

Best AC Current Accuracy

±2.5 % (analogue)<BR/>2% L ± 5 pt (digital)

Width

105mm

Length

160mm

Dimensions

160 x 105 x 56mm

Best DC Voltage Accuracy

±2.5 % (analogue)<BR/>1% L ± 2 pt (digital)

Best AC Voltage Accuracy

±2.5 % (analogue)<BR/>2% L ± 5 pt (digital)

Minimum Operating Temperature

-10°C

Height

56mm

Weight

500g

Best DC Current Accuracy

±2.5 % (analogue)<BR/>1,5% L ± 2 pt (digital)

Safety Category Voltage

1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±2.5 % (analogue)<BR/>1% L ± 2 pt (digital)

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

C.A 5011 Digital / Analogue Multimeter

The C.A 5011 multimeter gives the true RMS value (TRMS) whether the signal is sinusoidal or distorted. It features automatic AC / DC signal recognition.
Two additional readings: - digital for accuracy, backlit - analogue to assess measurement trends.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Available in calibrated version.

Standards

IEC 61010-1, cat. III / 1000 V or cat. IV / 600 V