Chauvin Arnoux E3N Current Clamp

RS Stock No.: 799-9042Brand: Chauvin ArnouxManufacturers Part No.: P01120047
brand-logo
View all in Current Clamps

Technical Document

Specifications

Best Accuracy

3%

Maximum Conductor Size

12mm

Safety Category

CAT III 600 V, CAT IV 300V

Maximum Bandwidth

100kHz

Model Number p

E3N

Bandwidth

DC → 100kHz

Country of Origin

France

Product details

E3N Oscilloscope Current Clamp for AC / DC Current

The E3N current clamp is designed to measure AC and DC current using Hall-effect technology. The clamp is long and narrow in shape for measuring cable cores or in confined spaces.

Current range: 0.1A to 10 A peak, 0.5A to 100 A peak
Max. jaw insertion capacity: 11.8 mm
Zero adjustment: 20 turns potentiometer (± 1.5 A min)
Battery: 9 V PP3 alkaline battery
Output: 2 m coaxial cable terminated by BNC insulated plug

Supplied with

Mains power pack, battery and user's manual.

Standards

600 V category III pollution 2, 300 V category IV pollution 2

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux E3N Current Clamp
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Chauvin Arnoux E3N Current Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

3%

Maximum Conductor Size

12mm

Safety Category

CAT III 600 V, CAT IV 300V

Maximum Bandwidth

100kHz

Model Number p

E3N

Bandwidth

DC → 100kHz

Country of Origin

France

Product details

E3N Oscilloscope Current Clamp for AC / DC Current

The E3N current clamp is designed to measure AC and DC current using Hall-effect technology. The clamp is long and narrow in shape for measuring cable cores or in confined spaces.

Current range: 0.1A to 10 A peak, 0.5A to 100 A peak
Max. jaw insertion capacity: 11.8 mm
Zero adjustment: 20 turns potentiometer (± 1.5 A min)
Battery: 9 V PP3 alkaline battery
Output: 2 m coaxial cable terminated by BNC insulated plug

Supplied with

Mains power pack, battery and user's manual.

Standards

600 V category III pollution 2, 300 V category IV pollution 2