Technical Document
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Depth
61.1mm
Minimum Temperature
-25°C
Maximum Temperature
60°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 999999.9kWh
Approvals
IEC
Country of Origin
France
Product details
ULYS MD65 Energy Meter
The ULYS MD65 is an energy meter that is an economical solution for measuring active energy consumption on 230 V ac single phase networks. Its small and compact size makes the meter easy to install in an electrical control box.
Features and Benefits
• 2 DIN modules
• 65 A direct connection
• Single phase
• Pulse output
• MID version available (124-2443 only)
• DIN Rail mounting
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
ULYS
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Depth
61.1mm
Minimum Temperature
-25°C
Maximum Temperature
60°C
Meter Type
Digital
Minimum Measurement
0kWh
Measurement Range
0 → 999999.9kWh
Approvals
IEC
Country of Origin
France
Product details
ULYS MD65 Energy Meter
The ULYS MD65 is an energy meter that is an economical solution for measuring active energy consumption on 230 V ac single phase networks. Its small and compact size makes the meter easy to install in an electrical control box.
Features and Benefits
• 2 DIN modules
• 65 A direct connection
• Single phase
• Pulse output
• MID version available (124-2443 only)
• DIN Rail mounting