Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt, UK- 2XL, EUR- 2XL

RS Stock No.: 446-700Brand: Cepovett SafetyManufacturers Part No.: 22-T190-129-2XL
View all in Polo Shirts

Technical Document

Specifications

Size EUR

2XL

Size UK

2XL

Colour

Grey

Material

Cotton, Modacrylic

Style

Polo

Series

T190

Country of Origin

India

Stock information temporarily unavailable.

₹ 8,661.35

₹ 8,661.35 Each (Exc. GST)

₹ 9,700.71

₹ 9,700.71 Each (inc. GST)

Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt, UK- 2XL, EUR- 2XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,661.35

₹ 8,661.35 Each (Exc. GST)

₹ 9,700.71

₹ 9,700.71 Each (inc. GST)

Cepovett Safety T190 Grey Cotton, Modacrylic Polo Shirt, UK- 2XL, EUR- 2XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size EUR

2XL

Size UK

2XL

Colour

Grey

Material

Cotton, Modacrylic

Style

Polo

Series

T190

Country of Origin

India