Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Cepovett Safety 9B20-8494 CHARCOAL / Grey Trousers Abrasion Resistant 80cm L

RS Stock No.: 204-838Brand: Cepovett SafetyManufacturers Part No.: 15-9B20-8494-67-6
brand-logo
View all in Trousers

Technical Document

Specifications

Colour

CHARCOAL / Grey

Leg Length

80cm

Style

Trousers

Series

9B20-8494

Material Properties

Abrasion Resistant

Waist Size

46.5 → 49.2in

Country of Origin

China

Stock information temporarily unavailable.

₹ 4,672.10

₹ 4,672.10 Each (Exc. GST)

₹ 5,513.08

₹ 5,513.08 Each (inc. GST)

Cepovett Safety 9B20-8494 CHARCOAL / Grey Trousers Abrasion Resistant 80cm L
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,672.10

₹ 4,672.10 Each (Exc. GST)

₹ 5,513.08

₹ 5,513.08 Each (inc. GST)

Cepovett Safety 9B20-8494 CHARCOAL / Grey Trousers Abrasion Resistant 80cm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

CHARCOAL / Grey

Leg Length

80cm

Style

Trousers

Series

9B20-8494

Material Properties

Abrasion Resistant

Waist Size

46.5 → 49.2in

Country of Origin

China