CAT P724624 Honey Steel Toe Capped Unisex Safety Boots, UK 8, EU 42

RS Stock No.: 287-5170Brand: CATManufacturers Part No.: P724624
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

P724624

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China

Stock information temporarily unavailable.

₹ 15,345.55

₹ 15,345.55 1 Pair (Exc. GST)

₹ 18,107.75

₹ 18,107.75 1 Pair (inc. GST)

CAT P724624 Honey Steel Toe Capped Unisex Safety Boots, UK 8, EU 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,345.55

₹ 15,345.55 1 Pair (Exc. GST)

₹ 18,107.75

₹ 18,107.75 1 Pair (inc. GST)

CAT P724624 Honey Steel Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

P724624

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

China