Technical Document
Specifications
Brand
CATSeries
P720871
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Colour
Beige
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
Bangladesh
Stock information temporarily unavailable.
₹ 21,574.49
₹ 21,574.49 1 Pair (Exc. GST)
₹ 25,457.90
₹ 25,457.90 1 Pair (inc. GST)
CAT P720871 Beige Steel Toe Capped Men's Safety Boots, UK 12, EU 46
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,574.49
₹ 21,574.49 1 Pair (Exc. GST)
₹ 25,457.90
₹ 25,457.90 1 Pair (inc. GST)
CAT P720871 Beige Steel Toe Capped Men's Safety Boots, UK 12, EU 46
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CATSeries
P720871
Gender
Men
Shoe Size EU
46
Shoe Size UK
12
Shoe Size US
13
Colour
Beige
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
Bangladesh