CAT Holton Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 899-7561Brand: CATManufacturers Part No.: P708215
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China

Product details

Cat Holton Safety Boots

These traditional safety boots from Cat combine supreme comfort with flexibility and strength. Designed for everyday workplaces, these heavy-duty Holton safety boots are ideal for light industrial environments.

These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance as per EN 20345.

Features & Benefits

Slip-resistant and rugged
Techni Flex® outsole for extreme flexibility
200 joule steel toecap
Removable PU insole

Typical Applications

Industrial environments
Agricultural applications
Construction
Distribution
Site Management

Caterpillar Industrial Footware

Stock information temporarily unavailable.

₹ 18,052.52

₹ 18,052.52 1 Pair (Exc. GST)

₹ 21,301.97

₹ 21,301.97 1 Pair (inc. GST)

CAT Holton Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,052.52

₹ 18,052.52 1 Pair (Exc. GST)

₹ 21,301.97

₹ 21,301.97 1 Pair (inc. GST)

CAT Holton Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRC

Upper Material

Nubuck

Country of Origin

China

Product details

Cat Holton Safety Boots

These traditional safety boots from Cat combine supreme comfort with flexibility and strength. Designed for everyday workplaces, these heavy-duty Holton safety boots are ideal for light industrial environments.

These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance as per EN 20345.

Features & Benefits

Slip-resistant and rugged
Techni Flex® outsole for extreme flexibility
200 joule steel toecap
Removable PU insole

Typical Applications

Industrial environments
Agricultural applications
Construction
Distribution
Site Management

Caterpillar Industrial Footware