Technical Document
Specifications
Brand
CasioType
Desktop
Display Lines
1
Characters/Digits Per Line
8
Model
MS-80B
Power Source
Battery, Solar
Battery Included
Yes
Weight
115g
Battery Size
LR54
Height
29mm
Length
147mm
Width
103mm
Country of Origin
China
Product details
Casio MS-80B Mini Desk Calculator
8-Digits EXTRA LARGE LC-Display
Two Way Power (Solar + Battery)
Metal Cover
Rubber Feet
Plastic Keys
Key Rollover
Functions:
Percentage Calculation incl. Profit Margin
Currency Conversions
TAX-Calculation
3-Key Memory
3 Digit Comma Markers
Function Command Indicator
Key for changing plus/minus sign
Back Space Key
Square Root
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CasioType
Desktop
Display Lines
1
Characters/Digits Per Line
8
Model
MS-80B
Power Source
Battery, Solar
Battery Included
Yes
Weight
115g
Battery Size
LR54
Height
29mm
Length
147mm
Width
103mm
Country of Origin
China
Product details
Casio MS-80B Mini Desk Calculator
8-Digits EXTRA LARGE LC-Display
Two Way Power (Solar + Battery)
Metal Cover
Rubber Feet
Plastic Keys
Key Rollover
Functions:
Percentage Calculation incl. Profit Margin
Currency Conversions
TAX-Calculation
3-Key Memory
3 Digit Comma Markers
Function Command Indicator
Key for changing plus/minus sign
Back Space Key
Square Root