Carlo Gavazzi Barrel-Style Proximity Sensor, M12, 150 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67

RS Stock No.: 856-8321Brand: Carlo GavazziManufacturers Part No.: UA30CLD15AKM1TI
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12

Output Type

PNP

Detection Range

150 → 1500 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

19 → 30 V dc

Length

125mm

Switching Frequency

1 Hz

Maximum dc Voltage

30V

Switching Current

100 mA

Housing Material

Polyester PBTP

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, M12, 150 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, M12, 150 → 1500 mm Detection, PNP Output, 19 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M12

Output Type

PNP

Detection Range

150 → 1500 mm

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

19 → 30 V dc

Length

125mm

Switching Frequency

1 Hz

Maximum dc Voltage

30V

Switching Current

100 mA

Housing Material

Polyester PBTP

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Malta