Technical Document
Specifications
Brand
Carlo GavazziType
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
670mA
Power Rating
10W
Dimensions
18 x 91 x 56.5mm
Width
91mm
Depth
56.5mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
50mV
MTBF
948000h
Load Regulation
±1%
Maximum Temperature
+71°C
Country of Origin
China
Product details
Carlo Gavazzi SPM Series Switch Mode Power Supply
SPM series of modular switching power supplies from Carlo Gavazzi provide the user with a multi-purpose product suitable for use within automation & building applications. The SPM series is capable of providing up to 60W output power coupled with high efficiency
Highly versatile mounting option via a single DIN module
Internal input filter
Overload protection
Integrated short circuit protection
Up to 88% effiency rating
LED status indication
UL Class 2 output
Switch Mode - Carlo Gavazzi
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziType
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
670mA
Power Rating
10W
Dimensions
18 x 91 x 56.5mm
Width
91mm
Depth
56.5mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
50mV
MTBF
948000h
Load Regulation
±1%
Maximum Temperature
+71°C
Country of Origin
China
Product details
Carlo Gavazzi SPM Series Switch Mode Power Supply
SPM series of modular switching power supplies from Carlo Gavazzi provide the user with a multi-purpose product suitable for use within automation & building applications. The SPM series is capable of providing up to 60W output power coupled with high efficiency
Highly versatile mounting option via a single DIN module
Internal input filter
Overload protection
Integrated short circuit protection
Up to 88% effiency rating
LED status indication
UL Class 2 output