Technical Document
Specifications
Brand
Carlo GavazziType
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Dimensions
40.5 x 90 x 114mm
Width
90mm
Depth
114mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
50mV Pk-Pk
MTBF
531000h
PRICED TO CLEAR
Yes
Load Regulation
±0.5%
Maximum Temperature
+71°C
Product details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziType
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Dimensions
40.5 x 90 x 114mm
Width
90mm
Depth
114mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Ripple And Noise
50mV Pk-Pk
MTBF
531000h
PRICED TO CLEAR
Yes
Load Regulation
±0.5%
Maximum Temperature
+71°C
Product details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail