Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPST, DIN Rail

RS Stock No.: 201-0821Brand: Carlo GavazziManufacturers Part No.: DTA04DM24
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

DTA04

Minimum Operating Temperature

-25°C

Height

80mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

99.5mm

Dimensions

99.5 x 22.5 x 80mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

₹ 9,328.36

₹ 9,328.36 Each (Exc. GST)

₹ 11,007.46

₹ 11,007.46 Each (inc. GST)

Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPST, DIN Rail
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,328.36

₹ 9,328.36 Each (Exc. GST)

₹ 11,007.46

₹ 11,007.46 Each (inc. GST)

Carlo Gavazzi Thermistor Motor Protection Monitoring Relay, SPST, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Thermistor motor temperature protection

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

DTA04

Minimum Operating Temperature

-25°C

Height

80mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Length

99.5mm

Dimensions

99.5 x 22.5 x 80mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Country of Origin

China