Carel PID Temperature Controller, 76.2 x 34.2mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage

RS Stock No.: 438-8427Brand: CarelManufacturers Part No.: IR32A2000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Carel

Output Type

SSR

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

76.2 x 34.2mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-100 → +999 (Type J & K Thermocouples) °C

Control Type

ON/OFF

Display Type

Single Line

IP Rating

IP65

Additional Functionality

ON/OFF

Display Colour

Green

Panel Depth

94mm

Stock information temporarily unavailable.

P.O.A.

Carel PID Temperature Controller, 76.2 x 34.2mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Carel PID Temperature Controller, 76.2 x 34.2mm, 4 Output SSR, 12 → 24 V ac, 12 → 30 V dc Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Carel

Output Type

SSR

Supply Voltage

12 → 24 V ac, 12 → 30 V dc

Size

76.2 x 34.2mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

-100 → +999 (Type J & K Thermocouples) °C

Control Type

ON/OFF

Display Type

Single Line

IP Rating

IP65

Additional Functionality

ON/OFF

Display Colour

Green

Panel Depth

94mm