Carel DPDC110000 Thermohygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max

RS Stock No.: 348-8273Brand: CarelManufacturers Part No.: DPDC110000
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.2 °C

Model Number p

DPDC110000

Best Humidity Measurement Accuracy

±3 %RH

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Carel DPDC110000 Thermohygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Carel DPDC110000 Thermohygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Carel

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

90%RH

Best Temperature Measurement Accuracy

±1.2 °C

Model Number p

DPDC110000

Best Humidity Measurement Accuracy

±3 %RH

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Italy

You may be interested in