Technical Document
Specifications
Brand
CarcloSeries
Mini Hubble
Product Type
LED Lens
Number of LEDs Per Lens
1
Lens Material
Polymethyl Methacrylate (PMMA)
Dimensions
25 x 25 x 8mm
Height
8mm
Length
25mm
Width
25mm
Country of Origin
Czech Republic
₹ 587.70
₹ 117.54 Each (In a Pack of 5) (Exc. GST)
₹ 693.49
₹ 138.697 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 587.70
₹ 117.54 Each (In a Pack of 5) (Exc. GST)
₹ 693.49
₹ 138.697 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 117.54 | ₹ 587.70 |
50 - 120 | ₹ 112.35 | ₹ 561.75 |
125 - 245 | ₹ 109.14 | ₹ 545.70 |
250 - 495 | ₹ 106.11 | ₹ 530.55 |
500+ | ₹ 101.87 | ₹ 509.35 |
Technical Document
Specifications
Brand
CarcloSeries
Mini Hubble
Product Type
LED Lens
Number of LEDs Per Lens
1
Lens Material
Polymethyl Methacrylate (PMMA)
Dimensions
25 x 25 x 8mm
Height
8mm
Length
25mm
Width
25mm
Country of Origin
Czech Republic